23_SMA-50-0-94/199_NE | |
---|---|
DigiKey Part Number | 3628-23_SMA-50-0-94/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_SMA-50-0-94/199_NE |
Description | 23_SMA-50-0-94/199_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 23_SMA-50-0-94/199_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.53000 | ¥257.53 |
10 | ¥225.52700 | ¥2,255.27 |
25 | ¥215.78120 | ¥5,394.53 |
50 | ¥208.81960 | ¥10,440.98 |
100 | ¥201.85960 | ¥20,185.96 |
250 | ¥190.72220 | ¥47,680.55 |