9.7GHz Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 2.75dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B097MB0S

DigiKey Part Number
1761-B097MB0S-ND
Manufacturer
Manufacturer Product Number
B097MB0S
Description
RF FILTER BAND PASS 9.7GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.7GHz Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 2.75dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.75dB
Manufacturer
Knowles Dielectric Labs
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2-SMD, No Lead
Part Status
Active
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Frequency
9.7GHz
Height (Max)
0.103" (2.62mm)
Bandwidth
800MHz
Base Product Number
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,222.33000¥1,222.33
10¥997.46300¥9,974.63
25¥919.80480¥22,995.12
50¥891.92740¥44,596.37
Manufacturers Standard Package