



15-000413 | |
|---|---|
DigiKey Part Number | 626-1419-ND |
Manufacturer | |
Manufacturer Product Number | 15-000413 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.66000 | ¥185.66 |
| 20 | ¥150.27800 | ¥3,005.56 |
| 40 | ¥143.10600 | ¥5,724.24 |
| 60 | ¥139.07233 | ¥8,344.34 |
| 100 | ¥134.15170 | ¥13,415.17 |
| 260 | ¥125.41323 | ¥32,607.44 |
| 500 | ¥119.76658 | ¥59,883.29 |








