15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
15-000533
15-000533

15-000533

DigiKey Part Number
626-1446-ND
Manufacturer
Manufacturer Product Number
15-000533
Description
CONN D-SUB HD RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Zinc Die Cast, Nickel Plated
Mfr
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Features
Board Lock
Number of Rows
3
Voltage Rating
60V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-25°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.71000¥211.71
20¥171.36250¥3,427.25
40¥163.18575¥6,527.43
60¥158.58400¥9,515.04
100¥152.97510¥15,297.51
260¥143.01115¥37,182.90
500¥136.57204¥68,286.02
Manufacturers Standard Package