



6STD09PCM99B30X | |
|---|---|
DigiKey Part Number | 626-1164-ND |
Manufacturer | |
Manufacturer Product Number | 6STD09PCM99B30X |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Copper Alloy, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.02000 | ¥226.02 |
| 10 | ¥192.08700 | ¥1,920.87 |
| 25 | ¥180.06440 | ¥4,501.61 |
| 50 | ¥171.47020 | ¥8,573.51 |
| 100 | ¥163.29190 | ¥16,329.19 |
| 250 | ¥153.08028 | ¥38,270.07 |
| 500 | ¥145.78382 | ¥72,891.91 |








