


15-006443 | |
|---|---|
DigiKey Part Number | 626-1845-ND |
Manufacturer | |
Manufacturer Product Number | 15-006443 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Gasket |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.88000 | ¥254.88 |
| 10 | ¥216.65700 | ¥2,166.57 |
| 25 | ¥203.09120 | ¥5,077.28 |
| 50 | ¥193.40220 | ¥9,670.11 |
| 100 | ¥184.17700 | ¥18,417.70 |
| 250 | ¥172.65932 | ¥43,164.83 |
| 500 | ¥164.43134 | ¥82,215.67 |



