
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.25000 | ¥185.25 |
| 10 | ¥157.40300 | ¥1,574.03 |
| 25 | ¥147.55000 | ¥3,688.75 |
| 50 | ¥140.50720 | ¥7,025.36 |
| 100 | ¥133.80440 | ¥13,380.44 |
| 250 | ¥125.43568 | ¥31,358.92 |
| 500 | ¥119.45596 | ¥59,727.98 |









