9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPSD9S

DigiKey Part Number
5073-WPSD9S-ND
Manufacturer
Manufacturer Product Number
WPSD9S
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Series
Flange Feature
Mating Side, Female Screwlock (4-40)
Packaging
Bag
Termination
Solder Cup
Part Status
Active
Contact Finish
Gold
Connector Style
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Wire Gauge
20-30 AWG
Number of Positions
Contact Material
Brass
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Factory Stock: 365
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥339.24000¥339.24
10¥288.30000¥2,883.00
25¥270.25680¥6,756.42
50¥257.36560¥12,868.28
100¥245.09370¥24,509.37
250¥229.76828¥57,442.07
Manufacturers Standard Package