ELVH-M100G-HANH-C-N2A4 | ||
---|---|---|
DigiKey Part Number | 442-ELVH-M100G-HANH-C-N2A4-ND | |
Manufacturer | ||
Manufacturer Product Number | ELVH-M100G-HANH-C-N2A4 | |
Description | SENSOR 1.45PSIG 0.19" 14BIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge Male - 0.19" (4.93mm) Tube 14 b 4-SIP, Side Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Side Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.75000 | ¥330.75 |
10 | ¥275.60400 | ¥2,756.04 |
25 | ¥244.11000 | ¥6,102.75 |
80 | ¥236.23525 | ¥18,898.82 |