ELVH-001G-HRRD-C-NAA5 | |
---|---|
DigiKey Part Number | 442-ELVH-001G-HRRD-C-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-001G-HRRD-C-NAA5 |
Description | SENSOR 1.02PSIG 0.06" 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.02PSI (7kPa) Gauge Male - 0.06" (1.6mm) Tube, Dual 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 1.02PSI (7kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 14.94PSI (103kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.67000 | ¥352.67 |
10 | ¥293.89500 | ¥2,938.95 |
25 | ¥260.30520 | ¥6,507.63 |
80 | ¥251.90900 | ¥20,152.72 |