Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥265.82000 Tray | Tray | Active | - | Gauge | 1.45PSI (10kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 12.33PSI (85kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
12 In Stock | 1 : ¥352.67000 Tray | Tray | Active | - | Gauge | 1.02PSI (7kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 14.94PSI (103kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
12 In Stock | 1 : ¥467.85000 Box | Box | Active | - | Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 40 mV ~ 150 mV | - | - | - | No Port | Temperature Compensated | Wire Leads | 2.89PSI (20kPa) | -40°C ~ 125°C | - | Module | - |