ZZL-4016-36LD | ||
---|---|---|
DigiKey Part Number | ZZL-4016-36LD-ND | |
Manufacturer | ||
Manufacturer Product Number | ZZL-4016-36LD | |
Description | CONTACT PIN 16-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.50000 | ¥60.50 |
10 | ¥54.69900 | ¥546.99 |
25 | ¥51.67280 | ¥1,291.82 |
50 | ¥50.41200 | ¥2,520.60 |
100 | ¥47.89170 | ¥4,789.17 |
300 | ¥42.85007 | ¥12,855.02 |
500 | ¥40.32956 | ¥20,164.78 |
1,000 | ¥35.28837 | ¥35,288.37 |