ZZL-4116-36LD | ||
---|---|---|
DigiKey Part Number | ZZL-4116-36LD-ND | |
Manufacturer | ||
Manufacturer Product Number | ZZL-4116-36LD | |
Description | CONTACT SOCKET 16-20AWG CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥91.35400 | ¥913.54 |
25 | ¥87.83680 | ¥2,195.92 |
50 | ¥84.32320 | ¥4,216.16 |
100 | ¥79.63890 | ¥7,963.89 |
250 | ¥72.61232 | ¥18,153.08 |
500 | ¥67.92758 | ¥33,963.79 |
1,000 | ¥62.30599 | ¥62,305.99 |