LMD-4001-S | ||
---|---|---|
DigiKey Part Number | LMD-4001-S-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-4001-S | |
Description | CONN FEEDBACK MOD SZ20 0.500"L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Feedback Module Block Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 9 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.40000 | ¥205.40 |
10 | ¥179.85900 | ¥1,798.59 |
25 | ¥172.08440 | ¥4,302.11 |
50 | ¥166.53320 | ¥8,326.66 |
100 | ¥160.98280 | ¥16,098.28 |
250 | ¥152.10080 | ¥38,025.20 |
500 | ¥147.65972 | ¥73,829.86 |