LMD-4001-P | ||
---|---|---|
DigiKey Part Number | LMD-4001-P-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-4001-P | |
Description | CONN FEEDBACK MOD SZ20 0.500"L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Feedback Module Block Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 9 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.13000 | ¥383.13 |
10 | ¥351.56500 | ¥3,515.65 |
25 | ¥338.04120 | ¥8,451.03 |
50 | ¥326.77480 | ¥16,338.74 |
100 | ¥308.74530 | ¥30,874.53 |
250 | ¥299.73048 | ¥74,932.62 |