LMD-4020-96LD | ||
---|---|---|
DigiKey Part Number | LMD-4020-96LD-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-4020-96LD | |
Description | CONN CONTACT SZ20 0.720" L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Contact Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 20 | |
Size / Dimension | 0.720" L (18.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥60.94100 | ¥609.41 |
100 | ¥53.35610 | ¥5,335.61 |
1,000 | ¥39.31494 | ¥39,314.94 |