RL0503-5820-97-MS | |
---|---|
DigiKey Part Number | KC003T-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | RL0503-5820-97-MS |
Description | THERMISTOR NTC 10KOHM BEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.60200 | ¥126.02 |
25 | ¥10.50520 | ¥262.63 |
50 | ¥10.27060 | ¥513.53 |
100 | ¥9.33710 | ¥933.71 |
500 | ¥8.16964 | ¥4,084.82 |
1,000 | ¥7.23602 | ¥7,236.02 |
5,000 | ¥6.76916 | ¥33,845.80 |