MEDBOX-1800 | ||
---|---|---|
DigiKey Part Number | 419-MEDBOX-1800-ND | |
Manufacturer | ||
Manufacturer Product Number | MEDBOX-1800 | |
Description | XFRMR MED GRADE ISOL 1800VA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 1800VA | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA 5-20R (8) | |
Weight | 35 lbs (15.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,708.30000 | ¥11,708.30 |