Isolation Transformers and Autotransformers, Step Up, Step Down

Results: 5
Power - Max
300VA600VA900VA1200VA1800VA
1st Connector
NEMA 5-15PNEMA 5-20P
2nd Connector
NEMA 5-15R (4)NEMA 5-15R (6)NEMA 5-15R (8)NEMA 5-20R (8)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary
Power - Max
1st Connector
2nd Connector
MEDBOX-0600
MEDBOX-0600
XFRMR MED GRADE ISOL 120V 600VA
Amgis, LLC
2
In Stock
1 : ¥9,126.47000
Bulk
Bulk
ActiveIsolation, Medical Grade120V120V600VANEMA 5-15PNEMA 5-15R (6)
MEDBOX-0900,1200,1800
MEDBOX-1200
XFRMR MED GRADE ISOL 1200VA
Amgis, LLC
1
In Stock
1 : ¥10,837.73000
Bulk
Bulk
ActiveIsolation, Medical Grade120V120V1200VANEMA 5-15PNEMA 5-15R (8)
MEDBOX-0300
MEDBOX-0300
XFRMR MED GRADE ISOL 120V 300VA
Amgis, LLC
0
In Stock
Check Lead Time
1 : ¥6,388.53000
Bulk
Bulk
ActiveIsolation, Medical Grade120V120V300VANEMA 5-15PNEMA 5-15R (4)
MEDBOX-0900,1200,1800
MEDBOX-0900
XFRMR MED GRADE ISOL 120V 900VA
Amgis, LLC
0
In Stock
Check Lead Time
1 : ¥10,039.09000
Bulk
Bulk
ActiveIsolation, Medical Grade120V120V900VANEMA 5-15PNEMA 5-15R (8)
MEDBOX-0900,1200,1800
MEDBOX-1800
XFRMR MED GRADE ISOL 1800VA
Amgis, LLC
0
In Stock
Check Lead Time
1 : ¥11,708.30000
Bulk
Bulk
ActiveIsolation, Medical Grade120V120V1800VANEMA 5-20PNEMA 5-20R (8)
Showing
of 5

Isolation Transformers and Autotransformers, Step Up, Step Down


Products in this family are used in conjunction with AC utility power, for safety or functional reasons. Isolation transformers are used to transfer electrical power without the use of a galvanic electrical connection, and are commonly used in repair or product development environments to mitigate shock hazards. Autotransformers are used for scaling the voltage of an available source up or down to meet a functional requirement when isolation between input and output is not required.