Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | 3892K | |
B25/50 | 3934K | |
B25/75 | 3960K | |
B25/85 | 3988K | |
B25/100 | 3999K | |
Operating Temperature | -50°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.51000 | ¥181.51 |
10 | ¥153.58900 | ¥1,535.89 |
100 | ¥111.70210 | ¥11,170.21 |