



USP7765 | |
|---|---|
DigiKey Part Number | 5666-USP7765-ND |
Manufacturer | |
Manufacturer Product Number | USP7765 |
Description | THERM NTC 10KOHM 3892K RING LUG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Littelfuse Inc. | B0/50 3892K |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Length - Lead Wire 12.00" (304.80mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance in Ohms @ 25°C 10k | Package / Case Ring Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.42000 | ¥64.42 |
| 5 | ¥58.13800 | ¥290.69 |
| 10 | ¥55.78900 | ¥557.89 |
| 25 | ¥52.99080 | ¥1,324.77 |
| 50 | ¥51.07880 | ¥2,553.94 |
| 100 | ¥49.32470 | ¥4,932.47 |
| 500 | ¥45.79196 | ¥22,895.98 |
| 1,000 | ¥44.47546 | ¥44,475.46 |




