Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | - | |
Current - Steady State Max | 25 A | |
R @ Current | 30 mOhms | |
Diameter | 1.378" (35.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.60000 | ¥92.60 |
5 | ¥89.31800 | ¥446.59 |
25 | ¥76.09080 | ¥1,902.27 |
50 | ¥66.16560 | ¥3,308.28 |
100 | ¥56.24060 | ¥5,624.06 |
250 | ¥52.93256 | ¥13,233.14 |
500 | ¥46.31598 | ¥23,157.99 |
1,000 | ¥44.66181 | ¥44,661.81 |