MS35 3R030 | ||
---|---|---|
DigiKey Part Number | 570-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | MS35 3R030 | |
Description | ICL 3 OHM 30A 35MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 3 Ohms 30 A 1.378" (35.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MS35 3R030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | - | |
Current - Steady State Max | 30 A | |
R @ Current | 30 mOhms | |
Diameter | 1.378" (35.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.60000 | ¥92.60 |
25 | ¥76.09080 | ¥1,902.27 |
100 | ¥56.24060 | ¥5,624.06 |
1,000 | ¥44.66181 | ¥44,661.81 |