


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S0600-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 6" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 5 | ¥12.36000 | ¥61.80 |
| 10 | ¥11.54900 | ¥115.49 |
| 25 | ¥10.61480 | ¥265.37 |
| 50 | ¥9.99580 | ¥499.79 |
| 100 | ¥9.44400 | ¥944.40 |
| 250 | ¥8.80180 | ¥2,200.45 |
| 500 | ¥8.37528 | ¥4,187.64 |
| 1,000 | ¥7.99319 | ¥7,993.19 |














