


TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S0500-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 5" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.05000 | ¥13.05 |
| 5 | ¥10.96800 | ¥54.84 |
| 10 | ¥10.24500 | ¥102.45 |
| 25 | ¥9.40520 | ¥235.13 |
| 50 | ¥8.84980 | ¥442.49 |
| 100 | ¥8.35610 | ¥835.61 |
| 250 | ¥7.78196 | ¥1,945.49 |
| 500 | ¥7.40038 | ¥3,700.19 |
| 1,000 | ¥7.05875 | ¥7,058.75 |















