A1545.N0750.14 | ||
---|---|---|
DigiKey Part Number | 288-A1545.N0750.14-ND | |
Manufacturer | ||
Manufacturer Product Number | A1545.N0750.14 | |
Description | CABLE GLAND 6.5-14MM 3/4" NPT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.93800 | ¥329.38 |
25 | ¥31.19560 | ¥779.89 |
50 | ¥30.46800 | ¥1,523.40 |
100 | ¥29.01790 | ¥2,901.79 |
250 | ¥25.39072 | ¥6,347.68 |
500 | ¥24.66512 | ¥12,332.56 |
1,000 | ¥21.03793 | ¥21,037.93 |
2,500 | ¥19.58709 | ¥48,967.72 |