Connector Header Board Edge, Through Hole, Right Angle 80 (48 + 32) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Board Edge, Through Hole, Right Angle 80 (48 + 32) position
5022250801
5022250801

5022250801

DigiKey Part Number
WM4531-ND
Manufacturer
Manufacturer Product Number
5022250801
Description
CONN HEADER BRD EDGE 80POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 80 (48 + 32) position
Datasheet
 Datasheet
EDA/CAD Models
5022250801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Lock
Packaging
Tray
Insulation Height
0.980" (24.90mm)
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
4
Features
Board Guide, Board Lock, Mounting Flange
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
Automotive
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,097
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.27000¥204.27
64¥152.29063¥9,746.60
128¥145.02734¥18,563.50
512¥131.52945¥67,343.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.