BL-HJLG6BH32M-A | ||
---|---|---|
DigiKey Part Number | BL-HJLG6BH32M-ATR-ND - Tape & Reel (TR) BL-HJLG6BH32M-ACT-ND - Cut Tape (CT) BL-HJLG6BH32M-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BL-HJLG6BH32M-A | |
Description | LED RGB CLEAR 3528 SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 620nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥6.06900 | ¥60.69 |
100 | ¥3.97380 | ¥397.38 |
1,000 | ¥3.13699 | ¥3,136.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.92789 | ¥5,855.78 |
6,000 | ¥2.82332 | ¥16,939.92 |
10,000 | ¥2.78150 | ¥27,815.00 |