XZMECBDDG45SHTA | ||
---|---|---|
DigiKey Part Number | 1497-XZMECBDDG45SHTATR-ND - Tape & Reel (TR) 1497-XZMECBDDG45SHTACT-ND - Cut Tape (CT) 1497-XZMECBDDG45SHTADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZMECBDDG45SHTA | |
Description | LED RGB CLEAR 4PLCC SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 467nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57600 | ¥55.76 |
100 | ¥4.12940 | ¥412.94 |
500 | ¥3.79464 | ¥1,897.32 |
1,000 | ¥3.12500 | ¥3,125.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.96877 | ¥5,937.54 |
6,000 | ¥2.90179 | ¥17,410.74 |
10,000 | ¥2.83483 | ¥28,348.30 |