
XZMECBDDG45S | |
|---|---|
DigiKey Part Number | 1497-1185-2-ND - Tape & Reel (TR) 1497-1185-1-ND - Cut Tape (CT) 1497-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMECBDDG45S |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMECBDDG45S Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 515nm Green, 465nm Blue |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.56600 | ¥55.66 |
| 100 | ¥4.09860 | ¥409.86 |
| 500 | ¥3.44362 | ¥1,721.81 |
| 1,000 | ¥3.22902 | ¥3,229.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.92977 | ¥5,859.54 |
| 4,000 | ¥2.78135 | ¥11,125.40 |
| 6,000 | ¥2.70527 | ¥16,231.62 |
| 10,000 | ¥2.61937 | ¥26,193.70 |
| 14,000 | ¥2.56832 | ¥35,956.48 |
| 20,000 | ¥2.53021 | ¥50,604.20 |






