XCKU035-1FFVA1156C | ||
---|---|---|
DigiKey Part Number | 122-1991-ND | |
Manufacturer | ||
Manufacturer Product Number | XCKU035-1FFVA1156C | |
Description | IC FPGA 520 I/O 1156FCBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 19456000 444343 1156-BBGA, FCBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 25391 | |
Number of Logic Elements/Cells | 444343 | |
Total RAM Bits | 19456000 | |
Number of I/O | 520 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,683.44000 | ¥12,683.44 |