XC7A75T-1FGG676C | |
---|---|
DigiKey Part Number | XC7A75T-1FGG676C-ND |
Manufacturer | |
Manufacturer Product Number | XC7A75T-1FGG676C |
Description | IC FPGA 300 I/O 676FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 300 3870720 75520 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5900 | |
Number of Logic Elements/Cells | 75520 | |
Total RAM Bits | 3870720 | |
Number of I/O | 300 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,323.43200 | ¥52,937.28 |