SK-KV260-G-ED | ||
---|---|---|
DigiKey Part Number | 122-SK-KV260-G-ED-ND | |
Manufacturer | ||
Manufacturer Product Number | SK-KV260-G-ED | |
Description | KRIA KV260 VISION AI STARTER ED | |
Customer Reference | ||
Detailed Description | Kria KV260 Vision AI Starter Encryption Disabled SM-K26, XCK26 Zynq® UltraScale+™ Kria™ FPGA + MCU/MPU SoC Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | SM-K26, XCK26 | |
Platform | Kria KV260 Vision AI Starter Encryption Disabled | |
Contents | Board(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Vitis, Vivado | |
Utilized IC / Part | SM-K26, XCK26 | |
Note | P/N Breakdown: ED = Encryption Disabled | |
Base Product Number |