AWC-001 | ||
---|---|---|
DigiKey Part Number | 95-AWC-001-ND | |
Manufacturer | ||
Manufacturer Product Number | AWC-001 | |
Description | HD 1080P USB WEBCAM WITH MICROPH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Webcam | |
Resolution | 1920 x 1080 |
Resource Type | Link |
---|---|
Datasheets | AWC-001 Datasheet |
HTML Datasheet | AWC-001 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8525.89.5050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.24000 | ¥558.24 |
10 | ¥505.94100 | ¥5,059.41 |
100 | ¥464.06650 | ¥46,406.65 |
Attribute | Description |
---|---|
Other Names | 95-AWC-001 |
Standard Package | 1 |