EK-U1-ZCU106-G-ED | ||
---|---|---|
DigiKey Part Number | 122-EK-U1-ZCU106-G-ED-ND | |
Manufacturer | ||
Manufacturer Product Number | EK-U1-ZCU106-G-ED | |
Description | KIT EVAL ZYNQUS+ MPSOC ZCU106 ED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zynq UltraScale+ MPSoC ZCU106 Encryption Disabled PCIe Card XCZU7EV Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XCZU7EV | |
Platform | Zynq UltraScale+ MPSoC ZCU106 Encryption Disabled PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Utilized IC / Part | XCZU7EV | |
Note | P/N Breakdown: ED = Encryption Disabled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,307.37000 | ¥29,307.37 |