
EK-Z7-ZC702-G | |
|---|---|
DigiKey Part Number | 122-1903-ND |
Manufacturer | |
Manufacturer Product Number | EK-Z7-ZC702-G |
Description | ZYNQ-7000 ZC702 EVAL KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC ZC702 XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Zynq-7000 AP SoC ZC702 |
Manufacturer AMD | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part XC7Z020 |
Packaging Box | Interconnect System FMC, Pmod |
Part Status Active | Suggested Programming Environment ISE, Vivado |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,588.90000 | ¥10,588.90 |










