EK-U1-ZCU102-G-J | ||
---|---|---|
DigiKey Part Number | EK-U1-ZCU102-G-J-ND | |
Manufacturer | ||
Manufacturer Product Number | EK-U1-ZCU102-G-J | |
Description | XILINX ZYNQ ULTRASCALE+ MPSOC ZC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zynq UltraScale+ MPSoC ZCU102 Japan XCZU9EG Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XCZU9EG | |
Platform | Zynq UltraScale+ MPSoC ZCU102 Japan | |
Contents | Board(s), Cable(s), Accessories - Power Supply Not Included - | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Utilized IC / Part | XCZU9EG | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,667.04000 | ¥28,667.04 |