
EP3C120F484I7N | |
|---|---|
DigiKey Part Number | 544-2538-ND |
Manufacturer | |
Manufacturer Product Number | EP3C120F484I7N |
Description | IC FPGA 283 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 283 3981312 119088 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3981312 |
Mfr | Number of I/O 283 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7443 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 119088 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥14,957.80867 | ¥897,468.52 |










