CB4/3H | ||
---|---|---|
DigiKey Part Number | 1920-1303-ND | |
Manufacturer | ||
Manufacturer Product Number | CB4/3H | |
Description | PWR DISTRIB BLK HIGH TEMP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3 Pole Power Distribution Block 20 A 300 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 3 | |
Load Side Connections Per Pole | 3 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 12-24 AWG | |
Load Side Wire/Stud Size | 12-24 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 20 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
50 | ¥16.17240 | ¥808.62 |
100 | ¥15.82020 | ¥1,582.02 |
1,000 | ¥11.68929 | ¥11,689.29 |
5,000 | ¥10.98616 | ¥54,930.80 |