7211 983 | |
---|---|
DigiKey Part Number | 1920-2277-ND |
Manufacturer | |
Manufacturer Product Number | 7211 983 |
Description | M32 LOCKNUT LT GRAYPA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M32x1.5 Locknut Nut 1.496" (38.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M32x1.5 | |
Thickness | 0.295" (7.50mm) | |
Width | 1.496" (38.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
50 | ¥8.68880 | ¥434.44 |
100 | ¥8.31060 | ¥831.06 |
1,000 | ¥6.04396 | ¥6,043.96 |
5,000 | ¥5.28847 | ¥26,442.35 |
10,000 | ¥5.02405 | ¥50,240.50 |