7211 981 | |
---|---|
DigiKey Part Number | 1920-1115-ND |
Manufacturer | |
Manufacturer Product Number | 7211 981 |
Description | LOCKNUT NYLON M20 GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M20x1.5 Locknut Nut 0.945" (24.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M20x1.5 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.945" (24.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.72320 | ¥93.08 |
50 | ¥3.50240 | ¥175.12 |
100 | ¥3.35700 | ¥335.70 |
250 | ¥3.06504 | ¥766.26 |
500 | ¥2.91918 | ¥1,459.59 |
1,000 | ¥2.40828 | ¥2,408.28 |
2,500 | ¥2.18940 | ¥5,473.50 |