7211 984 | ||
---|---|---|
DigiKey Part Number | 1920-2278-ND | |
Manufacturer | ||
Manufacturer Product Number | 7211 984 | |
Description | M40 LOCKNUT LT GRAYPA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | M40x1.5 Locknut Nut 1.969" (50.00mm) Polyamide | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M40x1.5 | |
Thickness | 0.315" (8.00mm) | |
Width | 1.969" (50.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
20 | ¥15.53400 | ¥310.68 |
40 | ¥14.54375 | ¥581.75 |
100 | ¥13.88250 | ¥1,388.25 |
260 | ¥12.56000 | ¥3,265.60 |
500 | ¥11.56856 | ¥5,784.28 |
1,000 | ¥9.91588 | ¥9,915.88 |
2,500 | ¥9.25482 | ¥23,137.05 |