SKSCPBE010 | ||
---|---|---|
DigiKey Part Number | 4809-SKSCPBE010TR-ND - Tape & Reel (TR) 4809-SKSCPBE010CT-ND - Cut Tape (CT) 4809-SKSCPBE010DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKSCPBE010 | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.25mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 224gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.38500 | ¥53.85 |
25 | ¥5.18160 | ¥129.54 |
100 | ¥4.49790 | ¥449.79 |
250 | ¥4.10436 | ¥1,026.09 |
500 | ¥3.81406 | ¥1,907.03 |
1,000 | ¥3.42018 | ¥3,420.18 |
2,500 | ¥3.21294 | ¥8,032.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.98492 | ¥14,924.60 |
10,000 | ¥2.77763 | ¥27,776.30 |