
SKSCLBE010 | |
|---|---|
DigiKey Part Number | 4809-SKSCLBE010TR-ND - Tape & Reel (TR) 4809-SKSCLBE010CT-ND - Cut Tape (CT) 4809-SKSCLBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCLBE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 0.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 224gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.36500 | ¥23.65 |
| 25 | ¥2.20960 | ¥55.24 |
| 100 | ¥1.97820 | ¥197.82 |
| 250 | ¥1.83296 | ¥458.24 |
| 500 | ¥1.72976 | ¥864.88 |
| 1,000 | ¥1.63324 | ¥1,633.24 |
| 2,500 | ¥1.51731 | ¥3,793.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.43881 | ¥7,194.05 |
| 10,000 | ¥1.36833 | ¥13,683.30 |
| 15,000 | ¥1.33075 | ¥19,961.25 |
| 25,000 | ¥1.28708 | ¥32,177.00 |
| 35,000 | ¥1.26049 | ¥44,117.15 |
| 50,000 | ¥1.23412 | ¥61,706.00 |











