SKHUAME010 | ||
---|---|---|
DigiKey Part Number | 4809-SKHUAME010TR-ND - Tape & Reel (TR) 4809-SKHUAME010CT-ND - Cut Tape (CT) 4809-SKHUAME010DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKHUAME010 | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.04520 | ¥151.13 |
100 | ¥5.24820 | ¥524.82 |
250 | ¥4.77588 | ¥1,193.97 |
500 | ¥4.42762 | ¥2,213.81 |
1,000 | ¥4.10426 | ¥4,104.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73115 | ¥11,193.45 |
6,000 | ¥3.48241 | ¥20,894.46 |
15,000 | ¥3.23366 | ¥48,504.90 |