LS39G5F-T | |
---|---|
DigiKey Part Number | 1642-LS39G5F-TTR-ND - Tape & Reel (TR) 1642-LS39G5F-TCT-ND - Cut Tape (CT) 1642-LS39G5F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS39G5F-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 3.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.14720 | ¥153.68 |
100 | ¥5.33690 | ¥533.69 |
250 | ¥4.85664 | ¥1,214.16 |
500 | ¥4.50250 | ¥2,251.25 |
1,000 | ¥4.17363 | ¥4,173.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.79420 | ¥15,176.80 |
8,000 | ¥3.54126 | ¥28,330.08 |
12,000 | ¥3.28831 | ¥39,459.72 |