UEI-12/4.2-Q12P-C | ||
---|---|---|
DigiKey Part Number | 811-2693-ND | |
Manufacturer | ||
Manufacturer Product Number | UEI-12/4.2-Q12P-C | |
Description | DC DC CONVERTER 12V 50W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 9V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 6 Leads | |
Size / Dimension | 1.90" L x 1.50" W x 0.38" H (48.3mm x 38.1mm x 9.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥602.07000 | ¥602.07 |