


LC134 BK088 | |
|---|---|
DigiKey Part Number | LC134BK088-ND |
Manufacturer | |
Manufacturer Product Number | LC134 BK088 |
Description | LACING TAPE BLACK 30LB 1500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.060" (1.52mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.060" (1.52mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Polyamide (PA), Nylon; Microcrystalline Wax Finish |
Length - Approximate 1500' | Color Black |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,185.09000 | ¥1,185.09 |
| 10 | ¥1,007.37300 | ¥10,073.73 |
| 25 | ¥944.36360 | ¥23,609.09 |
| 50 | ¥899.34680 | ¥44,967.34 |
| 100 | ¥856.49310 | ¥85,649.31 |
| 250 | ¥852.84976 | ¥213,212.44 |










