G1101/8 BK002 | ||
---|---|---|
DigiKey Part Number | AG1101/8BK-500-ND | |
Manufacturer | ||
Manufacturer Product Number | G1101/8 BK002 | |
Description | EXPAND SLEEVE 0.093" X 500' BLK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X 500' (152.40m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.093" (2.36mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,181.91000 | ¥2,181.91 |
10 | ¥2,021.90300 | ¥20,219.03 |
25 | ¥1,949.17520 | ¥48,729.38 |
50 | ¥1,934.62980 | ¥96,731.49 |
100 | ¥1,915.47540 | ¥191,547.54 |