901604 SL001 | ||
---|---|---|
DigiKey Part Number | 3220-901604SL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 901604 SL001 | |
Description | CABLE 4COND 16AWG SLATE FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.39000 | ¥30.39 |
3 | ¥28.21333 | ¥84.64 |
5 | ¥27.11800 | ¥135.59 |
7 | ¥26.44286 | ¥185.10 |
10 | ¥25.90800 | ¥259.08 |
25 | ¥24.27760 | ¥606.94 |
50 | ¥23.05540 | ¥1,152.77 |
100 | ¥21.97040 | ¥2,197.04 |